8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2EUSB30ADRTR

DigiKey Part Number
296-28153-2-ND - Tape & Reel (TR)
296-28153-1-ND - Cut Tape (CT)
296-28153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2EUSB30ADRTR
Description
TVS DIODE 3.6VWM 8VC SOT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3
Datasheet
 Datasheet
EDA/CAD Models
TPD2EUSB30ADRTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
45W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-40°C ~ 85°C (TA)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Package / Case
3-SMD, SOT-23-3 Variant
Voltage - Breakdown (Min)
4.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,60700 Kč136,07 Kč
1008,85910 Kč885,91 Kč
5006,81638 Kč3 408,19 Kč
1 0006,15829 Kč6 158,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,32194 Kč15 965,82 Kč
6 0004,90069 Kč29 404,14 Kč
9 0004,68610 Kč42 174,90 Kč
15 0004,44498 Kč66 674,70 Kč
21 0004,30225 Kč90 347,25 Kč
30 0004,16350 Kč124 905,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč