
TPD2E001DRYR | |
|---|---|
DigiKey Part Number | 296-21884-2-ND - Tape & Reel (TR) 296-21884-1-ND - Cut Tape (CT) 296-21884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DRYR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 6,89150 Kč | 689,15 Kč |
| 500 | 5,26714 Kč | 2 633,57 Kč |
| 1 000 | 4,74387 Kč | 4 743,87 Kč |
| 2 000 | 4,30302 Kč | 8 606,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,82575 Kč | 19 128,75 Kč |
| 10 000 | 3,53069 Kč | 35 306,90 Kč |
| 15 000 | 3,38037 Kč | 50 705,55 Kč |
| 25 000 | 3,21152 Kč | 80 288,00 Kč |
| 35 000 | 3,17595 Kč | 111 158,25 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











