
TPD1E01B04DPYR | |
|---|---|
DigiKey Part Number | 296-48721-2-ND - Tape & Reel (TR) 296-48721-1-ND - Cut Tape (CT) 296-48721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E01B04DPYR |
Description | TVS DIODE 3.6VWM 15VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E01B04DPYR Models |
Category | Power - Peak Pulse 27W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,12836 Kč | 1 064,18 Kč |
| 1 000 | 1,88625 Kč | 1 886,25 Kč |
| 2 000 | 1,68205 Kč | 3 364,10 Kč |
| 5 000 | 1,46062 Kč | 7 303,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32355 Kč | 13 235,50 Kč |
| 20 000 | 1,20817 Kč | 24 163,40 Kč |
| 30 000 | 1,14937 Kč | 34 481,10 Kč |
| 50 000 | 1,08330 Kč | 54 165,00 Kč |
| 70 000 | 1,04417 Kč | 73 091,90 Kč |
| 100 000 | 1,00613 Kč | 100 613,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










