


TPD12S520RMNR | |
|---|---|
DigiKey Part Number | 296-37904-2-ND - Tape & Reel (TR) 296-37904-1-ND - Cut Tape (CT) 296-37904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD12S520RMNR |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Video Interface 24-WQFN (4.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPD12S520RMNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Video | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | 24-WFQFN | |
Supplier Device Package | 24-WQFN (4.5x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 13,19800 Kč | 131,98 Kč |
| 25 | 11,89760 Kč | 297,44 Kč |
| 100 | 10,45130 Kč | 1 045,13 Kč |
| 250 | 9,76468 Kč | 2 441,17 Kč |
| 500 | 9,34998 Kč | 4 674,99 Kč |
| 1 000 | 9,00856 Kč | 9 008,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,58686 Kč | 25 760,58 Kč |
| 6 000 | 8,38057 Kč | 50 283,42 Kč |
| 9 000 | 8,27721 Kč | 74 494,89 Kč |
| 15 000 | 8,16271 Kč | 122 440,65 Kč |
| 21 000 | 8,09586 Kč | 170 013,06 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |







