



TPA751EVM | |
|---|---|
DigiKey Part Number | 296-13570-ND |
Manufacturer | |
Manufacturer Product Number | TPA751EVM |
Description | EVAL BOARD FOR TPA751 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA751 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.5V |
Packaging Bulk | Utilized IC / Part TPA751 |
Part Status Active | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
Output Type 1-Channel (Mono) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |



