Similar

TPA751DR | |
|---|---|
DigiKey Part Number | TPA751DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA751DR |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA751DR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2211DR2G | onsemi | 6 271 | NCS2211DR2GOSCT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,05378 Kč | 55 134,45 Kč |
| Unit Price without VAT: | 22,05378 Kč |
|---|---|
| Unit Price with VAT: | 26,68507 Kč |



