8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6211A1TDGNRQ1

DigiKey Part Number
296-29059-2-ND - Tape & Reel (TR)
296-29059-1-ND - Cut Tape (CT)
296-29059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6211A1TDGNRQ1
Description
IC AMP CLASS AB MONO 3.1W 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6211A1TDGNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.1W x 1 @ 3Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
8-HVSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,11297 Kč22 782,43 Kč
5 0008,88622 Kč44 431,10 Kč
7 5008,77269 Kč65 795,18 Kč
12 5008,64692 Kč108 086,50 Kč
17 5008,57334 Kč150 033,45 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1013,87200 Kč138,72 Kč
2512,50360 Kč312,59 Kč
10010,99650 Kč1 099,65 Kč
25010,27828 Kč2 569,57 Kč
5009,84550 Kč4 922,75 Kč
1 0009,48913 Kč9 489,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,14000 Kč19,14 Kč
1013,71100 Kč137,11 Kč
2512,35880 Kč308,97 Kč
10010,86910 Kč1 086,91 Kč
25010,15916 Kč2 539,79 Kč
5009,73138 Kč4 865,69 Kč
1 0009,37914 Kč9 379,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,14000 Kč
Unit Price with VAT:23,15940 Kč