
TPA6205A1DGNR | |
|---|---|
DigiKey Part Number | 296-TPA6205A1DGNRTR-ND - Tape & Reel (TR) 296-TPA6205A1DGNRCT-ND - Cut Tape (CT) 296-TPA6205A1DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6205A1DGNR |
Description | IC AMP CLASS AB MONO 1.25W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6205A1DGNR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 1.25W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4819MM/NOPB | Texas Instruments | 2 282 | 296-35225-1-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 25 | 14,01000 Kč | 350,25 Kč |
| 100 | 12,34260 Kč | 1 234,26 Kč |
| 250 | 11,54724 Kč | 2 886,81 Kč |
| 500 | 11,06804 Kč | 5 534,02 Kč |
| 1 000 | 10,76252 Kč | 10 762,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,25694 Kč | 25 642,35 Kč |
| 5 000 | 10,00592 Kč | 50 029,60 Kč |
| 7 500 | 9,88020 Kč | 74 101,50 Kč |
| 12 500 | 9,74092 Kč | 121 761,50 Kč |
| 17 500 | 9,65948 Kč | 169 040,90 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



