Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6100A2DGK

DigiKey Part Number
296-34559-5-ND
Manufacturer
Manufacturer Product Number
TPA6100A2DGK
Description
IC AMP CLASS AB STER 50MW 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6100A2DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
50mW x 2 @ 16Ohm
Voltage - Supply
1.6V ~ 3.6V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1030,63600 Kč306,36 Kč
8025,31313 Kč2 025,05 Kč
16024,12406 Kč3 859,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč

Other Suppliers on DigiKey

22 440In Stock
Ships from Rochester Electronics, LLC