
TPA321DGN | |
|---|---|
DigiKey Part Number | 296-12563-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA321DGN |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA321DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 80 | 23,02950 Kč | 1 842,36 Kč |
| 160 | 21,93375 Kč | 3 509,40 Kč |
| 320 | 21,03016 Kč | 6 729,65 Kč |
| 560 | 20,41905 Kč | 11 434,67 Kč |
| 1 040 | 19,84573 Kč | 20 639,56 Kč |
| 2 560 | 19,17118 Kč | 49 078,22 Kč |
| 5 040 | 18,76517 Kč | 94 576,46 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |







