FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-WDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF064B-104V/MF

DigiKey Part Number
SST26VF064B-104V/MF-ND
Manufacturer
Manufacturer Product Number
SST26VF064B-104V/MF
Description
IC FLASH 64MBIT SPI/QUAD 8WDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-WDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
1.5ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-WDFN (5x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 451
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:392
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
2584,66400 Kč2 116,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč