
TPA321D | |
|---|---|
DigiKey Part Number | 296-7012-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA321D |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA321D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 23,32300 Kč | 233,23 Kč |
| 75 | 19,21160 Kč | 1 440,87 Kč |
| 150 | 18,25740 Kč | 2 738,61 Kč |
| 300 | 17,47150 Kč | 5 241,45 Kč |
| 525 | 16,93943 Kč | 8 893,20 Kč |
| 1 050 | 16,38652 Kč | 17 205,85 Kč |
| 2 550 | 15,81895 Kč | 40 338,32 Kč |
| 5 025 | 15,47118 Kč | 77 742,68 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |





