28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP

TPA3136D2PWPR

DigiKey Part Number
296-44601-2-ND - Tape & Reel (TR)
296-44601-1-ND - Cut Tape (CT)
296-44601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3136D2PWPR
Description
IC AMP CLASS D STER 10W 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3136D2PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 14.4V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,04000 Kč31,04 Kč
1022,60100 Kč226,01 Kč
2520,50520 Kč512,63 Kč
10018,20330 Kč1 820,33 Kč
25017,10560 Kč4 276,40 Kč
50016,44404 Kč8 222,02 Kč
1 00015,89933 Kč15 899,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,45097 Kč30 901,94 Kč
4 00015,08186 Kč60 327,44 Kč
6 00014,89699 Kč89 381,94 Kč
10 00014,69234 Kč146 923,40 Kč
14 00014,57258 Kč204 016,12 Kč
Manufacturers Standard Package
Unit Price without VAT:31,04000 Kč
Unit Price with VAT:37,55840 Kč