TPA3136D2EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3136D2EVM

DigiKey Part Number
296-44596-ND
Manufacturer
Manufacturer Product Number
TPA3136D2EVM
Description
EVAL BOARD FOR TPA3136D2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPA3136D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 14.4V
Utilized IC / Part
TPA3136D2
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 824,39000 Kč3 824,39 Kč
Manufacturers Standard Package
Unit Price without VAT:3 824,39000 Kč
Unit Price with VAT:4 627,51190 Kč