


TPA3136AD2PWPR | |
|---|---|
DigiKey Part Number | 296-48183-2-ND - Tape & Reel (TR) 296-48183-1-ND - Cut Tape (CT) 296-48183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3136AD2PWPR |
Description | IC AMP CLASS D STER 10W 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3136AD2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 14.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 28,43900 Kč | 284,39 Kč |
| 25 | 25,88320 Kč | 647,08 Kč |
| 100 | 23,07080 Kč | 2 307,08 Kč |
| 250 | 21,72780 Kč | 5 431,95 Kč |
| 500 | 20,91822 Kč | 10 459,11 Kč |
| 1 000 | 20,25178 Kč | 20 251,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,70343 Kč | 39 406,86 Kč |
| 4 000 | 19,25202 Kč | 77 008,08 Kč |
| 6 000 | 19,02590 Kč | 114 155,40 Kč |
| 10 000 | 18,77563 Kč | 187 756,30 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |







