


TPA3129D2DAPR | |
|---|---|
DigiKey Part Number | 296-48182-2-ND - Tape & Reel (TR) 296-48182-1-ND - Cut Tape (CT) 296-48182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3129D2DAPR |
Description | IC AMP CLASS D STER 30W 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3129D2DAPR Models |
Category | Voltage - Supply 4.5V ~ 26V |
Manufacturer Texas Instruments | Features Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Class D | Supplier Device Package 32-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Max Output Power x Channels @ Load 15W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 25 | 28,33880 Kč | 708,47 Kč |
| 100 | 25,28370 Kč | 2 528,37 Kč |
| 250 | 23,82600 Kč | 5 956,50 Kč |
| 500 | 22,97098 Kč | 11 485,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,56891 Kč | 41 137,82 Kč |
| 4 000 | 20,09913 Kč | 80 396,52 Kč |
| 6 000 | 19,86390 Kč | 119 183,40 Kč |
| 10 000 | 19,60312 Kč | 196 031,20 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |



