
PCM2912APJTR | |
|---|---|
DigiKey Part Number | 296-39145-2-ND - Tape & Reel (TR) 296-39145-1-ND - Cut Tape (CT) 296-39145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2912APJTR |
Description | IC STEREO AUD CODEC W/USB 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2912APJTR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 90 / 90 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.35V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 4.35V ~ 5.25V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 32-TQFP |
Number of ADCs / DACs 1 / 2 | Supplier Device Package 32-TQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,49000 Kč | 237,49 Kč |
| 10 | 185,81100 Kč | 1 858,11 Kč |
| 25 | 172,91440 Kč | 4 322,86 Kč |
| 100 | 158,73860 Kč | 15 873,86 Kč |
| 250 | 157,03648 Kč | 39 259,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 144,55254 Kč | 144 552,54 Kč |
| Unit Price without VAT: | 237,49000 Kč |
|---|---|
| Unit Price with VAT: | 287,36290 Kč |











