28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP
RAFI’s RAMO 22/30 Series

TPA3110D2QPWPRQ1

DigiKey Part Number
296-40689-2-ND - Tape & Reel (TR)
296-40689-1-ND - Cut Tape (CT)
296-40689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3110D2QPWPRQ1
Description
IC AMP CLASS D STER 15W 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3110D2QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
8V ~ 26V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,57000 Kč55,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,52139 Kč67 042,78 Kč
4 00032,82427 Kč131 297,08 Kč
6 00032,47506 Kč194 850,36 Kč
Manufacturers Standard Package
Unit Price without VAT:55,57000 Kč
Unit Price with VAT:67,23970 Kč