Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
28-HTSSOP
RAFI’s RAMO 22/30 Series

TPA3110D2PWPR

DigiKey Part Number
296-24926-2-ND - Tape & Reel (TR)
296-24926-1-ND - Cut Tape (CT)
296-24926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3110D2PWPR
Description
IC AMP CLASS D STER 15W 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3110D2PWPR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
8V ~ 26V
Manufacturer
Texas Instruments
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
28-HTSSOP
Type
Class D
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1033,24400 Kč332,44 Kč
2530,30720 Kč757,68 Kč
10027,07460 Kč2 707,46 Kč
25025,53212 Kč6 383,03 Kč
50024,69750 Kč12 348,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,20915 Kč46 418,30 Kč
4 00022,69120 Kč90 764,80 Kč
6 00022,43179 Kč134 590,74 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč