



TPA3110D2QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-40689-2-ND - Tape & Reel (TR) 296-40689-1-ND - Cut Tape (CT) 296-40689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3110D2QPWPRQ1 |
Description | IC AMP CLASS D STER 15W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3110D2QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,43858 Kč | 66 877,16 Kč |
| 4 000 | 32,74318 Kč | 130 972,72 Kč |
| 6 000 | 32,39484 Kč | 194 369,04 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


