
TPA2013D1YZHR | |
|---|---|
DigiKey Part Number | 296-22582-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2013D1YZHR |
Description | IC AMP CLASS D MONO 2.7W 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2013D1YZHR Models |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-DSBGA (2.24x2.16) |
Output Type 1-Channel (Mono) | Package / Case 16-UFBGA, DSBGA |
Max Output Power x Channels @ Load 2.7W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,29047 Kč | 39 871,41 Kč |
| Unit Price without VAT: | 13,29047 Kč |
|---|---|
| Unit Price with VAT: | 16,08147 Kč |


