



TPA2013D1EVM | |
|---|---|
DigiKey Part Number | 296-46056-ND |
Manufacturer | |
Manufacturer Product Number | TPA2013D1EVM |
Description | EVAL BOARD FOR TPA2013D1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA2013D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 2.7W x 1 @ 4Ohm |
Manufacturer Texas Instruments | Voltage - Supply 1.8V ~ 5.5V |
Packaging Bulk | Utilized IC / Part TPA2013D1 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 858,25000 Kč | 2 858,25 Kč |
| Unit Price without VAT: | 2 858,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 458,48250 Kč |



