Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2011D1YFFT

DigiKey Part Number
296-32450-2-ND - Tape & Reel (TR)
296-32450-1-ND - Cut Tape (CT)
296-32450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2011D1YFFT
Description
IC AMP CLASS D MONO 3.24W 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2011D1YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.24W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,86700 Kč148,67 Kč
2513,41360 Kč335,34 Kč
10011,81350 Kč1 181,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,05168 Kč2 762,92 Kč
50010,59182 Kč5 295,91 Kč
75010,36153 Kč7 771,15 Kč
1 25010,10642 Kč12 633,02 Kč
1 7509,95713 Kč17 424,98 Kč
2 5009,81371 Kč24 534,28 Kč
6 2509,50484 Kč59 405,25 Kč
12 5009,31864 Kč116 483,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč