TPS92518HVQPWPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA0212PWP

DigiKey Part Number
296-2457-5-ND
Manufacturer
Manufacturer Product Number
TPA0212PWP
Description
IC AMP AB STEREO 2.6W 24HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA0212PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.6W x 2 @ 3Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Differential Inputs, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-HTSSOP
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 026 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
36058,53714 Kč21 073,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,53714 Kč
Unit Price with VAT:70,82994 Kč

Other Suppliers on DigiKey

6 026In Stock
Ships from Rochester Electronics, LLC