Video Shifter IC I2C DVI v1.0, HDMI v1.4b 32-HVQFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN3365BSMP

DigiKey Part Number
568-PTN3365BSMPTR-ND - Tape & Reel (TR)
568-13386-1-ND - Cut Tape (CT)
568-PTN3365BSMPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN3365BSMP
Description
IC VIDEO LEVEL SHIFTER 32HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Shifter IC I2C DVI v1.0, HDMI v1.4b 32-HVQFN (5x5) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Shifter
Applications
Consumer Video
Standards
DVI v1.0, HDMI v1.4b
Control Interface
I2C
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1024,96700 Kč249,67 Kč
2522,66960 Kč566,74 Kč
10020,14340 Kč2 014,34 Kč
25018,94104 Kč4 735,26 Kč
50018,21618 Kč9 108,09 Kč
1 00018,07466 Kč18 074,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00016,84187 Kč101 051,22 Kč
12 00016,53922 Kč198 470,64 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč