2 Circuit IC Switch 1:2, 2:1 8.4Ohm 20-VQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUXHS4212RKST

DigiKey Part Number
296-TMUXHS4212RKSTTR-ND - Tape & Reel (TR)
296-TMUXHS4212RKSTCT-ND - Cut Tape (CT)
296-TMUXHS4212RKSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUXHS4212RKST
Description
IC SW DPST, SPDTX2 8.4OHM 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:2, 2:1 8.4Ohm 20-VQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TMUXHS4212RKST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPST, SPDT
Multiplexer/Demultiplexer Circuit
1:2, 2:1
Number of Circuits
2
On-State Resistance (Max)
8.4Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
1.71V ~ 1.98V, 3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100ns, 100ns
-3db Bandwidth
13GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-27dB @ 10GHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (4.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1032,29500 Kč322,95 Kč
2529,44760 Kč736,19 Kč
10026,30210 Kč2 630,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,80368 Kč6 200,92 Kč
50023,90034 Kč11 950,17 Kč
75023,44777 Kč17 585,83 Kč
1 25022,94628 Kč28 682,85 Kč
1 75022,65324 Kč39 643,17 Kč
2 50022,37135 Kč55 928,38 Kč
6 25021,76451 Kč136 028,19 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč