
TMUXBQB-DYYEVM | |
|---|---|
DigiKey Part Number | 296-TMUXBQB-DYYEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUXBQB-DYYEVM |
Description | EVAL BOARD FOR 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16-TSSOP - Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Multiplexer | |
Embedded | No | |
Utilized IC / Part | 16-TSSOP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 995,54000 Kč | 1 995,54 Kč |
| Unit Price without VAT: | 1 995,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 414,60340 Kč |


