
TMUX6208RUMR | |
|---|---|
DigiKey Part Number | 296-TMUX6208RUMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUX6208RUMR |
Description | IC SWITCH SP8T X 1 6.2OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 6.2Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 200ns, 290ns | |
-3db Bandwidth | 30MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 138pF | |
Current - Leakage (IS(off)) (Max) | 400pA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 78,76469 Kč | 236 294,07 Kč |
| Unit Price without VAT: | 78,76469 Kč |
|---|---|
| Unit Price with VAT: | 95,30527 Kč |











