


TMUX6112PWR | |
|---|---|
DigiKey Part Number | 296-53400-2-ND - Tape & Reel (TR) 296-53400-1-ND - Cut Tape (CT) 296-53400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6112PWR |
Description | IC SWITCH SPSTX4 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6112PWR Models |
Category | Switch Time (Ton, Toff) (Max) 78ns, 68ns |
Manufacturer Texas Instruments | -3db Bandwidth 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -0.6pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.5pF, 2.4pF |
Switch Circuit SPST | Current - Leakage (IS(off)) (Max) 20pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -115dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 10V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 93,29400 Kč | 932,94 Kč |
| 25 | 86,16720 Kč | 2 154,18 Kč |
| 100 | 78,32670 Kč | 7 832,67 Kč |
| 250 | 77,58676 Kč | 19 396,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 68,95617 Kč | 137 912,34 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |


