
TMUX6111RTER | |
|---|---|
DigiKey Part Number | 296-53260-2-ND - Tape & Reel (TR) 296-53260-1-ND - Cut Tape (CT) 296-53260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6111RTER |
Description | IC SWITCH SPST X 4 160OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 160Ohm 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6111RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 78ns, 68ns | |
-3db Bandwidth | 800MHz | |
Charge Injection | 0.6pC | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 2.4pF | |
Current - Leakage (IS(off)) (Max) | 20pA | |
Crosstalk | -100dB ~ -115dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,38900 Kč | 973,89 Kč |
| 25 | 89,99760 Kč | 2 249,94 Kč |
| 100 | 81,86490 Kč | 8 186,49 Kč |
| 250 | 77,98656 Kč | 19 496,64 Kč |
| 500 | 75,64908 Kč | 37 824,54 Kč |
| 1 000 | 73,72587 Kč | 73 725,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,34994 Kč | 214 049,82 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |










