Amber 605nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S42BT5A

DigiKey Part Number
1830-IN-S42BT5ATR-ND - Tape & Reel (TR)
1830-IN-S42BT5ACT-ND - Cut Tape (CT)
1830-IN-S42BT5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S42BT5A
Description
LED AMBER CLEAR 0402 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amber 605nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
603nm
Color
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Lens Size
0.70mm x 0.50mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-O5QT Brightek (QTB)5 9681516-QBLP595-O5CT-ND4,83000 KčSimilar
In-Stock: 6 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,36000 Kč33,60 Kč
1002,34340 Kč234,34 Kč
5001,87890 Kč939,45 Kč
1 0001,72499 Kč1 724,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,52613 Kč4 578,39 Kč
6 0001,42440 Kč8 546,40 Kč
9 0001,37213 Kč12 349,17 Kč
15 0001,31303 Kč19 695,45 Kč
21 0001,27784 Kč26 834,64 Kč
30 0001,24348 Kč37 304,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč