4 Circuit IC Switch 2:1 4.5Ohm 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1574DYYR

DigiKey Part Number
296-TMUX1574DYYRTR-ND - Tape & Reel (TR)
296-TMUX1574DYYRCT-ND - Cut Tape (CT)
296-TMUX1574DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1574DYYR
Description
IC SWITCH SPDTX4 4.5OHM 16SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 4.5Ohm 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TMUX1574DYYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Single (V+)
1.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35µs, 95ns
-3db Bandwidth
2GHz
Charge Injection
3.5pC
Channel Capacitance (CS(off), CD(off))
3.5pF, 3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
16-SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,04500 Kč110,45 Kč
259,91960 Kč247,99 Kč
1008,68690 Kč868,69 Kč
2508,09852 Kč2 024,63 Kč
5007,74406 Kč3 872,03 Kč
1 0007,64621 Kč7 646,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,09235 Kč21 277,05 Kč
6 0006,91608 Kč41 496,48 Kč
9 0006,82776 Kč61 449,84 Kč
15 0006,72997 Kč100 949,55 Kč
21 0006,67284 Kč140 129,64 Kč
30 0006,61787 Kč198 536,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč