


TMUX1309PWR | |
|---|---|
DigiKey Part Number | 296-TMUX1309PWRTR-ND - Tape & Reel (TR) 296-TMUX1309PWRCT-ND - Cut Tape (CT) 296-TMUX1309PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309PWR |
Description | IC SWITCH SP4TX2 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1309PWR Models |
Category | -3db Bandwidth 500MHz |
Manufacturer Texas Instruments | Charge Injection -6.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 14pF, 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Switch Circuit SP4T | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 7Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 32ns, 40ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 100 | 7,52570 Kč | 752,57 Kč |
| 250 | 7,00408 Kč | 1 751,02 Kč |
| 500 | 6,68912 Kč | 3 344,56 Kč |
| 1 000 | 6,43001 Kč | 6 430,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,21657 Kč | 12 433,14 Kč |
| 4 000 | 6,04081 Kč | 24 163,24 Kč |
| 6 000 | 5,95286 Kč | 35 717,16 Kč |
| 10 000 | 5,85540 Kč | 58 554,00 Kč |
| 14 000 | 5,79845 Kč | 81 178,30 Kč |
| 20 000 | 5,74365 Kč | 114 873,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











