Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4373HESA+T

DigiKey Part Number
175-MAX4373HESA+TTR-ND - Tape & Reel (TR)
175-MAX4373HESA+TCT-ND - Cut Tape (CT)
175-MAX4373HESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4373HESA+T
Description
IC AMP COMP REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4373HESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Current Sensing, Power Management
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Type
Amplifier, Comparator, Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 118
Factory Stock: 67 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,74000 Kč105,74 Kč
1080,44000 Kč804,40 Kč
2574,14560 Kč1 853,64 Kč
10067,21940 Kč6 721,94 Kč
25064,13652 Kč16 034,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,55949 Kč146 398,73 Kč
Manufacturers Standard Package
Unit Price without VAT:105,74000 Kč
Unit Price with VAT:127,94540 Kč