


TMUX1309PWR | |
|---|---|
DigiKey Part Number | 296-TMUX1309PWRTR-ND - Tape & Reel (TR) 296-TMUX1309PWRCT-ND - Cut Tape (CT) 296-TMUX1309PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309PWR |
Description | IC SWITCH SP4TX2 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1309PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 7Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 40ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,65900 Kč | 56,59 Kč |
| 25 | 5,03520 Kč | 125,88 Kč |
| 100 | 4,35470 Kč | 435,47 Kč |
| 250 | 4,02888 Kč | 1 007,22 Kč |
| 500 | 3,83246 Kč | 1 916,23 Kč |
| 1 000 | 3,67080 Kč | 3 670,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,53765 Kč | 7 075,30 Kč |
| 4 000 | 3,42810 Kč | 13 712,40 Kč |
| 6 000 | 3,37328 Kč | 20 239,68 Kč |
| 10 000 | 3,31250 Kč | 33 125,00 Kč |
| 14 000 | 3,27698 Kč | 45 877,72 Kč |
| 20 000 | 3,24281 Kč | 64 856,20 Kč |
| 50 000 | 3,16926 Kč | 158 463,00 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |


