
TMUX1309BQBR | |
|---|---|
DigiKey Part Number | 296-TMUX1309BQBRTR-ND - Tape & Reel (TR) 296-TMUX1309BQBRCT-ND - Cut Tape (CT) 296-TMUX1309BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309BQBR |
Description | IC SWITCH SP4T X 2 195OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-WQFN (3.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1309BQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 7Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 40ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 8,36400 Kč | 83,64 Kč |
| 25 | 7,48200 Kč | 187,05 Kč |
| 100 | 6,51850 Kč | 651,85 Kč |
| 250 | 6,05872 Kč | 1 514,68 Kč |
| 500 | 5,78158 Kč | 2 890,79 Kč |
| 1 000 | 5,55333 Kč | 5 553,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,27148 Kč | 15 814,44 Kč |
| 6 000 | 5,13364 Kč | 30 801,84 Kč |
| 9 000 | 5,06457 Kč | 45 581,13 Kč |
| 15 000 | 4,98806 Kč | 74 820,90 Kč |
| 21 000 | 4,94335 Kč | 103 810,35 Kč |
| 30 000 | 4,90033 Kč | 147 009,90 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |




