


TMUX1309AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1309AQPWRQ1TR-ND - Tape & Reel (TR) 296-TMUX1309AQPWRQ1CT-ND - Cut Tape (CT) 296-TMUX1309AQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309AQPWRQ1 |
Description | Automotive 5V, bidirectional 4:1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 500MHz |
Manufacturer Texas Instruments | Charge Injection -1.5pC |
Series | Channel Capacitance (CS(off), CD(off)) 2pF, 7pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Part Status Active | Crosstalk -90dB @ 1MHz |
Switch Circuit SP4T - Open | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 195Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 34ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMUX1309PW-Q100J | Nexperia USA Inc. | 1 436 | 1727-NMUX1309PW-Q100JCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 8,45170 Kč | 845,17 Kč |
| 250 | 7,87424 Kč | 1 968,56 Kč |
| 500 | 7,52694 Kč | 3 763,47 Kč |
| 1 000 | 7,24074 Kč | 7 240,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88727 Kč | 20 661,81 Kč |
| 6 000 | 6,71429 Kč | 40 285,74 Kč |
| 9 000 | 6,62769 Kč | 59 649,21 Kč |
| 15 000 | 6,53168 Kč | 97 975,20 Kč |
| 21 000 | 6,47561 Kč | 135 987,81 Kč |
| 30 000 | 6,42166 Kč | 192 649,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


