1 Circuit IC Switch 1:1 4Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1101DCKR

DigiKey Part Number
296-TMUX1101DCKRTR-ND - Tape & Reel (TR)
296-TMUX1101DCKRCT-ND - Cut Tape (CT)
296-TMUX1101DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1101DCKR
Description
IC SWITCH SPST X 1 4OHM SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 4Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMUX1101DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
850mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
300MHz
Charge Injection
-1.5pC
Channel Capacitance (CS(off), CD(off))
6pF, 10pF
Current - Leakage (IS(off)) (Max)
80pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,22900 Kč292,29 Kč
2526,61720 Kč665,43 Kč
10023,73190 Kč2 373,19 Kč
25022,35700 Kč5 589,25 Kč
50022,16758 Kč11 083,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,00374 Kč60 011,22 Kč
6 00019,59152 Kč117 549,12 Kč
9 00019,38505 Kč174 465,45 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč