
TMS3705GDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMS3705GDRQ1TR-ND - Tape & Reel (TR) 296-TMS3705GDRQ1CT-ND - Cut Tape (CT) 296-TMS3705GDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS3705GDRQ1 |
Description | LF READER IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 134.2kHz RS 232, USB 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 134.2kHz | |
Standards | - | |
Interface | RS 232, USB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,66000 Kč | 193,66 Kč |
| 10 | 174,94700 Kč | 1 749,47 Kč |
| 25 | 166,81720 Kč | 4 170,43 Kč |
| 100 | 144,84290 Kč | 14 484,29 Kč |
| 250 | 138,33304 Kč | 34 583,26 Kč |
| 500 | 126,12740 Kč | 63 063,70 Kč |
| 1 000 | 109,85300 Kč | 109 853,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,78433 Kč | 264 460,83 Kč |
| Unit Price without VAT: | 193,66000 Kč |
|---|---|
| Unit Price with VAT: | 234,32860 Kč |


