
TMS320F28069UPFPS | |
|---|---|
DigiKey Part Number | TMS320F28069UPFPS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28069UPFPS |
Description | IC MCU 32BIT 256KB FLASH 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28069UPFPS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 50K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 90MHz | Supplier Device Package 80-HTQFP (12x12) |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART, USB | Package / Case 80-TQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 313,76479 Kč | 30 121,42 Kč |
| Unit Price without VAT: | 313,76479 Kč |
|---|---|
| Unit Price with VAT: | 379,65540 Kč |



