
TMS320F28069MPZPQ | |
|---|---|
DigiKey Part Number | 296-48451-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28069MPZPQ |
Description | IC MCU 32BIT 256KB FLSH 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28069MPZPQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 90MHz | |
Connectivity | CANbus, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 50K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,31000 Kč | 730,31 Kč |
| 10 | 592,37500 Kč | 5 923,75 Kč |
| 24 | 559,25542 Kč | 13 422,13 Kč |
| 90 | 522,41156 Kč | 47 017,04 Kč |
| 270 | 500,64752 Kč | 135 174,83 Kč |
| Unit Price without VAT: | 730,31000 Kč |
|---|---|
| Unit Price with VAT: | 883,67510 Kč |



