
TMS320F28067PZT | |
---|---|
DigiKey Part Number | 296-TMS320F28067PZT-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28067PZT |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28067PZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 90MHz | |
Connectivity | CANbus, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 50K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 347,65000 Kč | 347,65 Kč |
10 | 275,81000 Kč | 2 758,10 Kč |
24 | 258,56958 Kč | 6 205,67 Kč |
90 | 239,39689 Kč | 21 545,72 Kč |
270 | 228,06922 Kč | 61 578,69 Kč |
450 | 223,88038 Kč | 100 746,17 Kč |
Unit Price without VAT: | 347,65000 Kč |
---|---|
Unit Price with VAT: | 420,65650 Kč |