
SN55HVD251DRJR | |
|---|---|
DigiKey Part Number | 296-27215-2-ND - Tape & Reel (TR) 296-27215-1-ND - Cut Tape (CT) 296-27215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN55HVD251DRJR |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN55HVD251DRJR Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-WDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-SON (4x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,46400 Kč | 644,64 Kč |
| 25 | 59,24800 Kč | 1 481,20 Kč |
| 100 | 53,51340 Kč | 5 351,34 Kč |
| 250 | 50,78156 Kč | 12 695,39 Kč |
| 500 | 50,50354 Kč | 25 251,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,86284 Kč | 47 862,84 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |


