
TMS320F28033PAGT | |
|---|---|
DigiKey Part Number | 296-41896-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28033PAGT |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28033PAGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 164,98100 Kč | 1 649,81 Kč |
| 25 | 153,38600 Kč | 3 834,65 Kč |
| 160 | 137,31119 Kč | 21 969,79 Kč |
| 320 | 133,15619 Kč | 42 609,98 Kč |
| 640 | 129,73614 Kč | 83 031,13 Kč |
| 1 120 | 127,42187 Kč | 142 712,49 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |


