C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28032PAGT

DigiKey Part Number
296-32760-ND
Manufacturer
Manufacturer Product Number
TMS320F28032PAGT
Description
IC MCU 32BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28032PAGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
60MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
10K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 14x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
10140,41400 Kč1 404,14 Kč
25130,29680 Kč3 257,42 Kč
160116,28956 Kč18 606,33 Kč
320112,66675 Kč36 053,36 Kč
640109,68666 Kč70 199,46 Kč
1 120107,66930 Kč120 589,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč