
TMS320C6746EZWT4 | |
|---|---|
DigiKey Part Number | 296-42850-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6746EZWT4 |
Description | IC DSP FIX/FLOAT POINT 361NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6746EZWT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, McBSP, SPI, UART, USB | |
Clock Rate | 456MHz | |
Non-Volatile Memory | ROM (1.088MB) | |
On-Chip RAM | 488kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.00V, 1.10V, 1.20V, 1.30V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,68000 Kč | 422,68 Kč |
| 10 | 337,47400 Kč | 3 374,74 Kč |
| 90 | 294,20178 Kč | 26 478,16 Kč |
| 180 | 285,23683 Kč | 51 342,63 Kč |
| 270 | 280,74541 Kč | 75 801,26 Kč |
| 540 | 274,15909 Kč | 148 045,91 Kč |
| Unit Price without VAT: | 422,68000 Kč |
|---|---|
| Unit Price with VAT: | 511,44280 Kč |


