
ADC104S021CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC104S021CIMM/NOPBTR-ND - Tape & Reel (TR) ADC104S021CIMM/NOPBCT-ND - Cut Tape (CT) ADC104S021CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC104S021CIMM/NOPB |
Description | IC ADC 10BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC104S021CIMM/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 64,46400 Kč | 644,64 Kč |
| 25 | 59,26280 Kč | 1 481,57 Kč |
| 100 | 53,53820 Kč | 5 353,82 Kč |
| 250 | 50,80732 Kč | 12 701,83 Kč |
| 500 | 50,54372 Kč | 25 271,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,80685 Kč | 47 806,85 Kč |
| 2 000 | 46,69213 Kč | 93 384,26 Kč |
| 3 000 | 46,13390 Kč | 138 401,70 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |







