
TMS320C6678ACYPA | |
|---|---|
DigiKey Part Number | 296-39303-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6678ACYPA |
Description | IC DSP FIX/FLOAT POINT 841FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 841-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6678ACYPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, I2C, PCIe, SPI, TSIP, UART, 10/100/1000 Ethernet | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 8.5MB | |
Voltage - I/O | 1.0V, 1.5V, 1.8V | |
Voltage - Core | 1.00V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 841-BFBGA, FCBGA | |
Supplier Device Package | 841-FCBGA (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 402,48000 Kč | 9 402,48 Kč |
| 10 | 8 179,26700 Kč | 81 792,67 Kč |
| Unit Price without VAT: | 9 402,48000 Kč |
|---|---|
| Unit Price with VAT: | 11 377,00080 Kč |







