PTC Thermistor 10 kOhms TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 10 kOhms TO-226-2, TO-92-2 (TO-226AC)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6131LPGM

DigiKey Part Number
296-TMP6131LPGMTR-ND - Tape & Reel (TR)
296-TMP6131LPGMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMP6131LPGM
Description
SENSOR PTC 10KOHM 1% TO92-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
EDA/CAD Models
TMP6131LPGM Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±1%
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TA)
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Part Status
Active
Supplier Device Package
TO-92-2
Resistance @ 25°C
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
59,15600 Kč45,78 Kč
108,67200 Kč86,72 Kč
258,08000 Kč202,00 Kč
507,67260 Kč383,63 Kč
1007,30520 Kč730,52 Kč
5006,56692 Kč3 283,46 Kč
1 0006,29247 Kč6 292,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,90429 Kč17 712,87 Kč
6 0005,68559 Kč34 113,54 Kč
9 0005,56617 Kč50 095,53 Kč
15 0005,42418 Kč81 362,70 Kč
21 0005,33547 Kč112 044,87 Kč
30 0005,24543 Kč157 362,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč