



TMP6131ELPGMQ1 | |
|---|---|
DigiKey Part Number | 296-TMP6131ELPGMQ1CT-ND - Cut Tape (CT) 296-TMP6131ELPGMQ1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMP6131ELPGMQ1 |
Description | SENSOR PTC 10KOHM 1% TO92-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
EDA/CAD Models | TMP6131ELPGMQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,74400 Kč | 48,72 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,57560 Kč | 214,39 Kč |
| 50 | 8,14720 Kč | 407,36 Kč |
| 100 | 7,76090 Kč | 776,09 Kč |
| 500 | 6,98100 Kč | 3 490,50 Kč |
| 1 000 | 6,69143 Kč | 6 691,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,28155 Kč | 18 844,65 Kč |
| 6 000 | 6,05068 Kč | 36 304,08 Kč |
| 9 000 | 5,92466 Kč | 53 321,94 Kč |
| 15 000 | 5,77474 Kč | 86 621,10 Kč |
| 21 000 | 5,68112 Kč | 119 303,52 Kč |
| 30 000 | 5,58605 Kč | 167 581,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




